1-2308345-6 | |
---|---|
DigiKey Part Number | A125285-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308345-6 |
Description | CONN BACKSHELL 37P 45/180DEG SHD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.61000 | ¥271.61 |
10 | ¥224.22800 | ¥2,242.28 |
25 | ¥208.41240 | ¥5,210.31 |
50 | ¥196.91540 | ¥9,845.77 |
100 | ¥192.60270 | ¥19,260.27 |
250 | ¥191.16548 | ¥47,791.37 |