1-2308340-3 | |
---|---|
DigiKey Part Number | A125343-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308340-3 |
Description | CONN BACKSHELL 9/15P 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308340-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9, 15 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.09000 | ¥199.09 |
10 | ¥164.34700 | ¥1,643.47 |
25 | ¥152.75640 | ¥3,818.91 |
50 | ¥144.32720 | ¥7,216.36 |
100 | ¥141.16660 | ¥14,116.66 |
250 | ¥140.11312 | ¥35,028.28 |
500 | ¥134.84584 | ¥67,422.92 |