1-2177063-1 | |
---|---|
DigiKey Part Number | A142539-ND |
Manufacturer | |
Manufacturer Product Number | 1-2177063-1 |
Description | CONN PLUG HSG 3POS 23.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Orange 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177063-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.00000 | ¥546.00 |
18 | ¥450.69222 | ¥8,112.46 |
108 | ¥387.13491 | ¥41,810.57 |