1-216791-4 | |
---|---|
DigiKey Part Number | 1-216791-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-216791-4 |
Description | CONN DIP HDR IDC 14POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-216791-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.23600 | ¥142.36 |
25 | ¥13.81880 | ¥345.47 |
50 | ¥13.67920 | ¥683.96 |
100 | ¥12.69650 | ¥1,269.65 |
250 | ¥12.48612 | ¥3,121.53 |
880 | ¥11.36367 | ¥10,000.03 |
1,760 | ¥10.17120 | ¥17,901.31 |
2,640 | ¥9.39957 | ¥24,814.86 |