1-215570-6 | |
---|---|
DigiKey Part Number | A110887TR-ND - Tape & Reel (TR) A110887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215570-6 |
Description | CONN DIP HDR IDC 16POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-215570-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.01800 | ¥110.18 |
25 | ¥10.61040 | ¥265.26 |
50 | ¥10.50860 | ¥525.43 |
100 | ¥9.48310 | ¥948.31 |
250 | ¥9.17560 | ¥2,293.90 |
500 | ¥8.35544 | ¥4,177.72 |
1,000 | ¥7.48406 | ¥7,484.06 |
2,500 | ¥6.97144 | ¥17,428.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥6.76639 | ¥50,747.93 |