1-2132782-2 | |
---|---|
DigiKey Part Number | A103939-ND |
Manufacturer | |
Manufacturer Product Number | 1-2132782-2 |
Description | CONN BREAKAWAY RETAINER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Economy Power II Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-2132782-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 12 | |
For Use With/Related Products | Economy Power II Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥5.69600 | ¥56.96 |
25 | ¥5.28440 | ¥132.11 |
50 | ¥4.99360 | ¥249.68 |
100 | ¥4.71900 | ¥471.90 |
250 | ¥4.37916 | ¥1,094.79 |
500 | ¥4.13874 | ¥2,069.37 |
1,000 | ¥3.91166 | ¥3,911.66 |
2,500 | ¥3.63128 | ¥9,078.20 |