1-2120875-1 | |
---|---|
DigiKey Part Number | A124965-ND |
Manufacturer | |
Manufacturer Product Number | 1-2120875-1 |
Description | VARIANT 14 COUPLER;RJ45,CAT6A,8P |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |