1-2106124-2 | |
---|---|
DigiKey Part Number | A101047-ND |
Manufacturer | |
Manufacturer Product Number | 1-2106124-2 |
Description | CONN SSL TAB CONT 22-24AWG CRIMP |
Customer Reference | |
Detailed Description | 22-24 AWG SSL Contact, Tab Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Tab | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |