1-2061897-0 | |
---|---|
DigiKey Part Number | 17-1-2061897-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2061897-0 |
Description | FIB OPT CBL LC-LC DUPLEX SGL 10M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2061897-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 45dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.01000 | ¥487.01 |