1-2058300-1 | |
---|---|
DigiKey Part Number | A108495-ND |
Manufacturer | |
Manufacturer Product Number | 1-2058300-1 |
Description | CONN RCPT CABLE ASSY 2POS 18AWG |
Customer Reference | |
Detailed Description | SSL Cable Assembly Blade and Receptacle, 2 Position To Wire Leads Black, Red 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Blade and Receptacle, 2 Position | |
2nd Connector | Wire Leads | |
Color | Black, Red | |
Length | 4.00" (101.6mm) | |
Features | Latch Lock | |
Base Product Number |