1-2035077-3 | |
---|---|
DigiKey Part Number | 17-1-2035077-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2035077-3 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.88000 | ¥68.80 |
25 | ¥6.57800 | ¥164.45 |
50 | ¥6.48760 | ¥324.38 |
100 | ¥5.66870 | ¥566.87 |
250 | ¥5.45648 | ¥1,364.12 |
500 | ¥5.15338 | ¥2,576.69 |
1,000 | ¥4.45607 | ¥4,456.07 |
2,500 | ¥4.12264 | ¥10,306.60 |