1-1969608-1 | |
---|---|
DigiKey Part Number | A120319-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969608-1 |
Description | 11P VAL-U-LOK TPA 22-18 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969608-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 11 | |
For Use With/Related Products | Val-U-Lok Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥1.10405 | ¥6,072.27 |
11,000 | ¥0.97060 | ¥10,676.60 |
27,500 | ¥0.86747 | ¥23,855.42 |
55,000 | ¥0.75221 | ¥41,371.55 |