1-1969597-4 | |
---|---|
DigiKey Part Number | A123455-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969597-4 |
Description | CONN RCPT HSG 14POS 4.20MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969597-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.67100 | ¥36.71 |
25 | ¥3.65880 | ¥91.47 |
50 | ¥3.56640 | ¥178.32 |
100 | ¥3.05980 | ¥305.98 |
250 | ¥2.76764 | ¥691.91 |
500 | ¥2.61402 | ¥1,307.01 |
1,000 | ¥2.29103 | ¥2,291.03 |
2,500 | ¥2.26027 | ¥5,650.67 |