1-1969588-4 | |
---|---|
DigiKey Part Number | A120306-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969588-4 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969588-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.62500 | ¥26.25 |
25 | ¥2.61560 | ¥65.39 |
50 | ¥2.56180 | ¥128.09 |
100 | ¥2.19030 | ¥219.03 |
250 | ¥1.97092 | ¥492.73 |
850 | ¥1.86153 | ¥1,582.30 |
1,700 | ¥1.63154 | ¥2,773.62 |
2,550 | ¥1.62060 | ¥4,132.53 |