1-1954289-2 | |
---|---|
DigiKey Part Number | A99127TR-ND - Tape & Reel (TR) A99127CT-ND - Cut Tape (CT) A99127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1954289-2 |
Description | CONN SSL RCPT & BLADE 4POS 4MM |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1954289-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 4 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.65300 | ¥136.53 |
100 | ¥12.17430 | ¥1,217.43 |
500 | ¥10.89638 | ¥5,448.19 |
1,000 | ¥9.75292 | ¥9,752.92 |
5,000 | ¥8.74398 | ¥43,719.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥7.17065 | ¥114,730.40 |