1-1954289-1 | |
---|---|
DigiKey Part Number | A99126TR-ND - Tape & Reel (TR) A99126CT-ND - Cut Tape (CT) A99126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1954289-1 |
Description | CONN SSL RCPT & BLADE 2POS 4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1954289-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.68300 | ¥66.83 |
100 | ¥5.50470 | ¥550.47 |
500 | ¥5.00436 | ¥2,502.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.32722 | ¥4,327.22 |
3,000 | ¥4.00346 | ¥12,010.38 |
5,000 | ¥3.70907 | ¥18,545.35 |
10,000 | ¥3.64320 | ¥36,432.00 |