1-175194-2 | |
---|---|
DigiKey Part Number | A29217TR-ND - Tape & Reel (TR) A29217CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-175194-2 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175194-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥3.19200 | ¥79.80 |
50 | ¥3.12460 | ¥156.23 |
100 | ¥2.67150 | ¥267.15 |
250 | ¥2.40416 | ¥601.04 |
500 | ¥2.27066 | ¥1,135.33 |
1,000 | ¥1.99014 | ¥1,990.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.97678 | ¥7,907.12 |
8,000 | ¥1.77643 | ¥14,211.44 |
12,000 | ¥1.65304 | ¥19,836.48 |