1-1746741-6 | |
---|---|
DigiKey Part Number | 1-1746741-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1746741-6 |
Description | CONN SOCKET 6P IDC 20-26AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Socket Connector IDC Gold 18-19 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1746741-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18-19 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥41.17917 | ¥988.30 |
48 | ¥40.09979 | ¥1,924.79 |
72 | ¥39.23722 | ¥2,825.08 |
120 | ¥36.86617 | ¥4,423.94 |
600 | ¥34.27867 | ¥20,567.20 |
1,200 | ¥30.61368 | ¥36,736.42 |