1-174662-1 | |
---|---|
DigiKey Part Number | 1-174662-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174662-1 |
Description | CONN PLUG DBL LOCK 12POS NATURAL |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Lock Plate | |
Number of Positions | 12 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |