1-174260-1 | |
---|---|
DigiKey Part Number | 1-174260-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174260-1 |
Description | CONN CAP 4POS DBL LOCK NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 1-174260-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 4 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥3.17280 | ¥79.32 |
50 | ¥3.09100 | ¥154.55 |
100 | ¥2.65150 | ¥265.15 |
300 | ¥2.39820 | ¥719.46 |
500 | ¥2.34566 | ¥1,172.83 |