1-1735447-5 | |
---|---|
DigiKey Part Number | A100032-ND |
Manufacturer | |
Manufacturer Product Number | 1-1735447-5 |
Description | CONN RCPT HSG 15POS 2.00MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.05000 | ¥1.05 |
10 | ¥0.89800 | ¥8.98 |
25 | ¥0.83360 | ¥20.84 |
50 | ¥0.79000 | ¥39.50 |
100 | ¥0.74730 | ¥74.73 |
250 | ¥0.69584 | ¥173.96 |
600 | ¥0.65587 | ¥393.52 |
1,200 | ¥0.62150 | ¥745.80 |
3,000 | ¥0.57565 | ¥1,726.95 |