1-1734592-1 | |
---|---|
DigiKey Part Number | A101301TR-ND - Tape & Reel (TR) A101301CT-ND - Cut Tape (CT) A101301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734592-1 |
Description | CONN FPC BOTTOM 11POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734592-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥5.06360 | ¥126.59 |
50 | ¥4.89120 | ¥244.56 |
100 | ¥4.10150 | ¥410.15 |
250 | ¥3.84500 | ¥961.25 |
500 | ¥3.63156 | ¥1,815.78 |
1,000 | ¥3.18291 | ¥3,182.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.29793 | ¥6,595.86 |
4,000 | ¥3.12085 | ¥12,483.40 |
6,000 | ¥2.87737 | ¥17,264.22 |
10,000 | ¥2.73931 | ¥27,393.10 |