1-1705300-6 | |
---|---|
DigiKey Part Number | 1-1705300-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1705300-6 |
Description | SIM CONNECTOR 5 DIRECTIONAL |
Customer Reference | |
Detailed Description | 6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Base Product Number |