1-1658526-2 | |
---|---|
DigiKey Part Number | 1-1658526-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658526-2 |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658526-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
10 | ¥80.42300 | ¥804.23 |
25 | ¥78.29840 | ¥1,957.46 |
98 | ¥75.31908 | ¥7,381.27 |
245 | ¥69.78735 | ¥17,097.90 |
441 | ¥69.36168 | ¥30,588.50 |
980 | ¥66.80854 | ¥65,472.37 |