1-1658020-1 | |
---|---|
DigiKey Part Number | 17-1-1658020-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658020-1 |
Description | MSB0.80PL30ASY28DP,-,10,VCTY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658020-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 30mm | |
Height Above Board | 1.151" (29.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.32000 | ¥111.32 |
10 | ¥109.02600 | ¥1,090.26 |
25 | ¥106.12640 | ¥2,653.16 |
120 | ¥91.04875 | ¥10,925.85 |
480 | ¥90.46863 | ¥43,424.94 |
960 | ¥78.87014 | ¥75,715.33 |