1-147070-1 | |
---|---|
DigiKey Part Number | 1-147070-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-147070-1 |
Description | CONN PC PIN SQUARE 0.045 TIN |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.045" (1.14mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.045" (1.14mm) Square | |
Pin Size - Below Flange | 0.045" (1.14mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.500" (12.70mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.100" (2.54mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |