1-144546-0 | |
---|---|
DigiKey Part Number | A122510-ND |
Manufacturer | |
Manufacturer Product Number | 1-144546-0 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.57400 | ¥95.74 |
25 | ¥9.29520 | ¥232.38 |
50 | ¥9.19940 | ¥459.97 |
100 | ¥8.53930 | ¥853.93 |
250 | ¥8.39784 | ¥2,099.46 |
500 | ¥8.30610 | ¥4,153.05 |