1-1437403-7 | |
---|---|
DigiKey Part Number | 1-1437403-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437403-7 |
Description | CONN TERM BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437403-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.44289 | ¥34,428.90 |