1-1410999-4 | |
---|---|
DigiKey Part Number | 1-1410999-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1410999-4 |
Description | MULTIGIG RT GUIDEPIN, 9MM 5.70 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For MULTIGIG RT Series M5 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1-1410999-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | MULTIGIG RT Series | |
Specifications | M5 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥55.93265 | ¥111,865.30 |