1-111382-6 | |
---|---|
DigiKey Part Number | 1-111382-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-111382-6 |
Description | CONN DIP HDR IDC 16POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-111382-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.89100 | ¥88.91 |
25 | ¥8.62680 | ¥215.67 |
50 | ¥8.54140 | ¥427.07 |
100 | ¥7.92740 | ¥792.74 |
250 | ¥7.79604 | ¥1,949.01 |
500 | ¥7.71098 | ¥3,855.49 |