1-102398-3 | |
---|---|
DigiKey Part Number | A28703-ND |
Manufacturer | |
Manufacturer Product Number | 1-102398-3 |
Description | CONN RCPT 30P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-102398-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.40000 | ¥156.40 |
10 | ¥153.12100 | ¥1,531.21 |
25 | ¥149.05080 | ¥3,726.27 |
80 | ¥141.72075 | ¥11,337.66 |
240 | ¥127.87454 | ¥30,689.89 |
480 | ¥127.06006 | ¥60,988.83 |