SR6012 | |
---|---|
DigiKey Part Number | SR6012-ND |
Manufacturer | |
Manufacturer Product Number | SR6012 |
Description | LIGHT PILOT RELIANT'22 RND RED |
Customer Reference | |
Detailed Description | Panel Indicator Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | NEMA 13, IP65 | |
Features | - | |
Base Product Number |