SAJ101XPP0N74SNCPTQ | |
---|---|
DigiKey Part Number | 450-SAJ101XPP0N74SNCPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ101XPP0N74SNCPTQ |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 76gf | |
Release Force | 2.000gf | |
Operating Position | 0.272" (6.9mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.008" (0.2mm) | |
Operating Temperature | -25°C ~ 75°C | |
Electrical Life | 30,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.78500 | ¥37.85 |
25 | ¥3.63200 | ¥90.80 |
50 | ¥3.47920 | ¥173.96 |
100 | ¥3.32810 | ¥332.81 |
250 | ¥2.66348 | ¥665.87 |