MSLPT5252BG3MTR | |
---|---|
DigiKey Part Number | 450-3392-2-ND - Tape & Reel (TR) 450-3392-1-ND - Cut Tape (CT) 450-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252BG3MTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252BG3MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥3.57280 | ¥89.32 |
100 | ¥3.09260 | ¥309.26 |
250 | ¥2.81792 | ¥704.48 |
500 | ¥2.61186 | ¥1,305.93 |
1,000 | ¥2.33684 | ¥2,336.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.21316 | ¥8,852.64 |
8,000 | ¥2.04820 | ¥16,385.60 |
12,000 | ¥1.91074 | ¥22,928.88 |