MRJE2604 | |
---|---|
DigiKey Part Number | 450-1806-ND |
Manufacturer | |
Manufacturer Product Number | MRJE2604 |
Description | SWITCH ROTARY 6POS 0.4VA 20V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round (3.17mm Dia), Slotted | |
Actuator Length | 19.00mm | |
Angle of Throw | 30° | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 8.13mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥203.66718 | ¥101,833.59 |