MCSLPT4644B1PHTR | |
---|---|
DigiKey Part Number | 450-3383-2-ND - Tape & Reel (TR) 450-3383-1-ND - Cut Tape (CT) 450-3383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4644B1PHTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4644B1PHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.05mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.60mm x 4.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.21320 | ¥105.33 |
100 | ¥3.64520 | ¥364.52 |
250 | ¥3.32104 | ¥830.26 |
500 | ¥3.07818 | ¥1,539.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.75411 | ¥4,131.16 |
3,000 | ¥2.60831 | ¥7,824.93 |
7,500 | ¥2.41391 | ¥18,104.33 |
10,500 | ¥2.25190 | ¥23,644.95 |