JJIH0UG150NOPMRTR | |
---|---|
DigiKey Part Number | 450-3344-2-ND - Tape & Reel (TR) 450-3344-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJIH0UG150NOPMRTR |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.52100 | ¥85.21 |
25 | ¥7.96320 | ¥199.08 |
100 | ¥6.91570 | ¥691.57 |
250 | ¥6.29308 | ¥1,573.27 |
500 | ¥5.83418 | ¥2,917.09 |
1,000 | ¥5.40801 | ¥5,408.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,800 | ¥4.91637 | ¥18,682.21 |
7,600 | ¥4.58862 | ¥34,873.51 |
11,400 | ¥4.26087 | ¥48,573.92 |