FSM4LPASTR | |
---|---|
DigiKey Part Number | 450-2139-2-ND - Tape & Reel (TR) 450-2139-1-ND - Cut Tape (CT) 450-2139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM4LPASTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.73700 | ¥47.37 |
25 | ¥4.56480 | ¥114.12 |
100 | ¥3.94970 | ¥394.97 |
250 | ¥3.59852 | ¥899.63 |
500 | ¥3.33516 | ¥1,667.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.98406 | ¥3,580.87 |
2,400 | ¥2.82605 | ¥6,782.52 |
6,000 | ¥2.61541 | ¥15,692.46 |
12,000 | ¥2.43989 | ¥29,278.68 |