FSM2JRT | |
---|---|
DigiKey Part Number | 450-2037-1-ND - Cut Tape (CT) 450-2037-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FSM2JRT |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 105°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.16600 | ¥11.66 |
25 | ¥1.10680 | ¥27.67 |
100 | ¥1.00570 | ¥100.57 |
250 | ¥0.94544 | ¥236.36 |
500 | ¥0.86498 | ¥432.49 |
1,000 | ¥0.72419 | ¥724.19 |
2,500 | ¥0.70407 | ¥1,760.17 |
5,000 | ¥0.66383 | ¥3,319.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.62360 | ¥18,708.00 |