FSM2JELGXLTR | |
---|---|
DigiKey Part Number | 450-2149-2-ND - Tape & Reel (TR) 450-2149-1-ND - Cut Tape (CT) 450-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JELGXLTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 50gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.03080 | ¥175.77 |
100 | ¥6.10400 | ¥610.40 |
250 | ¥5.55444 | ¥1,388.61 |
500 | ¥5.14952 | ¥2,574.76 |
1,000 | ¥4.77343 | ¥4,773.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.77339 | ¥9,546.78 |
4,000 | ¥4.33944 | ¥17,357.76 |
6,000 | ¥4.05014 | ¥24,300.84 |
10,000 | ¥3.76085 | ¥37,608.50 |