FSM1JSSMTR | |
---|---|
DigiKey Part Number | 450-2158-2-ND - Tape & Reel (TR) 450-2158-1-ND - Cut Tape (CT) 450-2158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM1JSSMTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.60mm x 7.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.95200 | ¥59.52 |
25 | ¥5.72720 | ¥143.18 |
100 | ¥4.97020 | ¥497.02 |
250 | ¥4.53508 | ¥1,133.77 |
500 | ¥4.21442 | ¥2,107.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.77930 | ¥5,668.95 |
3,000 | ¥3.55022 | ¥10,650.66 |
7,500 | ¥3.29828 | ¥24,737.10 |
10,500 | ¥3.06923 | ¥32,226.92 |