ADEN02STR04 | |
---|---|
DigiKey Part Number | 450-ADEN02STR04TR-ND - Tape & Reel (TR) 450-ADEN02STR04CT-ND - Cut Tape (CT) 450-ADEN02STR04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADEN02STR04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.179" (4.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.239" (6.08mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥10.02400 | ¥100.24 |
25 | ¥9.42480 | ¥235.62 |
100 | ¥8.14250 | ¥814.25 |
250 | ¥7.42068 | ¥1,855.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.89931 | ¥5,519.45 |
1,600 | ¥6.41791 | ¥10,268.66 |
2,400 | ¥5.81624 | ¥13,958.98 |
5,600 | ¥5.41513 | ¥30,324.73 |