5435802-1 | |
---|---|
DigiKey Part Number | 450-1420-ND |
Manufacturer | |
Manufacturer Product Number | 5435802-1 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5435802-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.290" (7.37mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Polyester (PET), Glass Filled | |
Length | 0.880" (22.35mm) | |
Mechanical Life | 7,000 Cycles | |
Electrical Life | 7,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
14 | ¥27.76643 | ¥388.73 |
28 | ¥25.35357 | ¥709.90 |
112 | ¥21.97366 | ¥2,461.05 |
252 | ¥19.92115 | ¥5,020.13 |
504 | ¥18.47238 | ¥9,310.08 |
1,008 | ¥17.14440 | ¥17,281.56 |
2,506 | ¥15.57481 | ¥39,030.47 |
5,012 | ¥14.94247 | ¥74,891.66 |