447615-1 | |
---|---|
DigiKey Part Number | 447615-1-ND |
Manufacturer | |
Manufacturer Product Number | 447615-1 |
Description | SWITCH ROTARY 20/36POS |
Customer Reference | |
Detailed Description | Rotary Switch 20, 36 Position AC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Number of Positions | 20, 36 | |
Index Stops | Fixed | |
Number of Decks | 6 | |
Number of Poles per Deck | - | |
Circuit per Deck | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | - | |
Actuator Type | Concentric (3.17mm Dia, 6.35mm Dia) | |
Actuator Length | 84.10mm | |
Angle of Throw | 18° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |