3-5435640-0 | |
---|---|
DigiKey Part Number | 450-1402-ND |
Manufacturer | |
Manufacturer Product Number | 3-5435640-0 |
Description | SWITCH ROCKER DIP SPST 0.06A 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3-5435640-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 60mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.340" (8.64mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Polyester (PET), Glass Filled | |
Length | 0.380" (9.65mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.59000 | ¥49.59 |
10 | ¥45.28400 | ¥452.84 |
32 | ¥41.18344 | ¥1,317.87 |
128 | ¥35.57734 | ¥4,553.90 |
256 | ¥32.34289 | ¥8,279.78 |
512 | ¥29.97113 | ¥15,345.22 |
1,024 | ¥27.81493 | ¥28,482.49 |