3-1437627-6

DigiKey Part Number
3-1437627-6-ND
Manufacturer
Manufacturer Product Number
3-1437627-6
Description
C170-AG=C-17 BLACK
Customer Reference
Detailed Description
Round Toggle Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Toggle
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
TT Series
Mounting Type
Snap Fit
Size
3.81mm Dia x 11.40mm H
Features
-
Base Product Number