2425754-1 | |
---|---|
DigiKey Part Number | 450-2425754-1-ND |
Manufacturer | |
Manufacturer Product Number | 2425754-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2425754-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.30mm | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.62000 | ¥36.20 |
25 | ¥3.33320 | ¥83.33 |
80 | ¥2.99850 | ¥239.88 |
230 | ¥2.72091 | ¥625.81 |
440 | ¥2.56155 | ¥1,127.08 |
945 | ¥2.38406 | ¥2,252.94 |
2,400 | ¥2.18175 | ¥5,236.20 |
4,900 | ¥2.03649 | ¥9,978.80 |