1825609-1 | |
---|---|
DigiKey Part Number | 450-1546-ND |
Manufacturer | |
Manufacturer Product Number | 1825609-1 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | TT Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 10-48 UNS-2B | |
Size / Dimension | 0.520" (13.21mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.14000 | ¥100.14 |
10 | ¥98.81000 | ¥988.10 |
25 | ¥97.45120 | ¥2,436.28 |
50 | ¥96.09940 | ¥4,804.97 |
100 | ¥94.74520 | ¥9,474.52 |
300 | ¥86.62427 | ¥25,987.28 |
500 | ¥81.21026 | ¥40,605.13 |
1,000 | ¥75.79625 | ¥75,796.25 |