1825190-7 | |
---|---|
DigiKey Part Number | 450-2130-ND |
Manufacturer | |
Manufacturer Product Number | 1825190-7 |
Description | SWITCH SHUNT DIP PROGRAMMABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Programmable 8 Position Through Hole Breakable (Shunt) Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Programmable | |
Number of Positions | 8 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Actuator Type | Breakable (Shunt) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Thermoplastic | |
Length | 0.800" (20.32mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.43500 | ¥104.35 |
26 | ¥9.80423 | ¥254.91 |
104 | ¥8.47029 | ¥880.91 |
260 | ¥7.71942 | ¥2,007.05 |
520 | ¥7.17694 | ¥3,732.01 |
1,014 | ¥6.67625 | ¥6,769.72 |
2,522 | ¥6.05035 | ¥15,258.98 |
5,018 | ¥5.63307 | ¥28,266.75 |