1825068-5 | |
---|---|
DigiKey Part Number | 450-1493-ND |
Manufacturer | |
Manufacturer Product Number | 1825068-5 |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1825068-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MSPM, MPE, MPA6 and MPS Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.49300 | ¥84.93 |
25 | ¥8.06600 | ¥201.65 |
50 | ¥7.85340 | ¥392.67 |
100 | ¥7.74720 | ¥774.72 |
250 | ¥7.64124 | ¥1,910.31 |
500 | ¥7.53530 | ¥3,767.65 |
1,000 | ¥6.36784 | ¥6,367.84 |
5,000 | ¥6.26167 | ¥31,308.35 |